HVCS0603FBL7M87
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of HVCS0603FBL7M87 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS0603FBL7M87 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS0603FBL7M87 by SEI Stackpole Electronics Inc

HVCS0603FBL7M87
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.06 W
Rated Temperature
70 °C
Resistance
7870000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. HVCS0603FBL7M87
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for HVCS0603FBL7M87

This table gives cross-reference parts and alternative options found for HVCS0603FBL7M87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603FBL7M87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCZ0603FTL7M87 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVCS0603FBL7M87 vs HVCZ0603FTL7M87
HVCG0603FGL7M87 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCS0603FBL7M87 vs HVCG0603FGL7M87
HVC0603L7874FSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs HVC0603L7874FSTR
MCH0603L7874FTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs MCH0603L7874FTTR
HVC0603L7874FGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs HVC0603L7874FGTR
MCH0603L7874FSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs MCH0603L7874FSBU
HVC0603L7874FTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs HVC0603L7874FTBU
MCH0603L7874FSFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs MCH0603L7874FSFP
HVCB0603FGL7M87 Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc HVCS0603FBL7M87 vs HVCB0603FGL7M87
HVC0603L7874FGBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVCS0603FBL7M87 vs HVC0603L7874FGBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS0603FBL7M87 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS0603FBL7M87 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCS0603FBL7M87 would you like to use for your alert(s)?
  • Please alert me when HVCS0603FBL7M87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS0603FBL7M87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS0603FBL7M87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS0603FBL7M87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS0603FBL7M87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS0603FBL7M87 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: