Part Details for MCH0603L7874FSFP by Ohmcraft
Overview of MCH0603L7874FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0603L7874FSFP
MCH0603L7874FSFP CAD Models
MCH0603L7874FSFP Part Data Attributes
|
MCH0603L7874FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0603L7874FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MCH0603L7874FSFP
This table gives cross-reference parts and alternative options found for MCH0603L7874FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0603L7874FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L7874FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs MCH0603L7874FTBU |
HVC0603L7874FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs HVC0603L7874FZTR |
MCH0603L7874FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs MCH0603L7874FGBU |
HVCG0603FKL7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH0603L7874FSFP vs HVCG0603FKL7M87 |
HVC0603L7874FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs HVC0603L7874FSTR |
HVC0603L7874FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs HVC0603L7874FTFP |
HVC0603L7874FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs HVC0603L7874FGBU |
MCH0603L7874FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs MCH0603L7874FGTR |
HVCB0603FGL7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | MCH0603L7874FSFP vs HVCB0603FGL7M87 |
HVC0603L7874FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | MCH0603L7874FSFP vs HVC0603L7874FBFP |