-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206JDC200MCT-ND
|
DigiKey | RES 200M OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3208 In Stock |
|
$1.3887 / $4.2600 | Buy Now |
DISTI #
HVCB1206JDC200M
|
Avnet Americas | - Tape and Reel (Alt: HVCB1206JDC200M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$2.7520 / $3.0100 | Buy Now |
DISTI #
708-HVCB1206JDC200M
|
Mouser Electronics | Thick Film Resistors - SMD 200MOhms 1206 0.33W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 500 |
|
$1.3200 / $4.0400 | Buy Now |
|
Future Electronics | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 50ppm, 200000000ohm, SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.7600 / $4.1000 | Buy Now |
DISTI #
HVCB1206JDC200M
|
Avnet Americas | - Tape and Reel (Alt: HVCB1206JDC200M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$2.7520 / $3.0100 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 200 Mohm, 5%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$5.3750 / $7.1670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$2.7600 / $4.1000 | Buy Now |
|
South Electronics | HVCB1206JDC200M | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB1206JDC200M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206JDC200M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for HVCB1206JDC200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206JDC200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H2006JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JGTR |
HVC1206H2006JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs HVC1206H2006JBFP |
MCH1206H2006JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JBBU |
MCH1206H2006JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JSTR |
MCH1206H2006JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JSBU |
MCH1206H2006JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JBTR |
HVC1206H2006JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs HVC1206H2006JZTR |
MCH1206H2006JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs MCH1206H2006JZTR |
HVC1206H2006JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs HVC1206H2006JZBU |
HVC1206H2006JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206JDC200M vs HVC1206H2006JSBU |