Datasheets
HVC1206H2006JZBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for HVC1206H2006JZBU by Ohmcraft

Overview of HVC1206H2006JZBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC1206H2006JZBU

HVC1206H2006JZBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC1206H2006JZBU Part Data Attributes

HVC1206H2006JZBU Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC1206H2006JZBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 200000000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 1500 V

Alternate Parts for HVC1206H2006JZBU

This table gives cross-reference parts and alternative options found for HVC1206H2006JZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H2006JZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH1206H2006JGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JGTR
MCH1206H2006JTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JTBU
HVC1206H2006JGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs HVC1206H2006JGBU
HVC1206H2006JZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs HVC1206H2006JZFP
MCH1206H2006JSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JSTR
MCH1206H2006JSBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JSBU
MCH1206H2006JZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JZBU
HVC1206H2006JTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs HVC1206H2006JTTR
MCH1206H2006JSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JSFP
MCH1206H2006JBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000000ohm, 1500V, 5% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft HVC1206H2006JZBU vs MCH1206H2006JBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206H2006JZBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206H2006JZBU by Ohmcraft

  • Please alert me when HVC1206H2006JZBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC1206H2006JZBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206H2006JZBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC1206H2006JZBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206H2006JZBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206H2006JZBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: