There are no models available for this part yet.
Overview of HVCB1206FDD3M32 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FDD3M32 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVCB1206FDD3M32
|
Avnet Americas | RES, HV, 1206, 3.32 MOHM, 1%, 100 PPM, 0 (Alt: HVCB1206FDD3M32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6880 / $2.9400 | Buy Now |
CAD Models for HVCB1206FDD3M32 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCB1206FDD3M32 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3320000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCB1206FDD3M32
This table gives cross-reference parts and alternative options found for HVCB1206FDD3M32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FDD3M32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K3324FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FDD3M32 vs MCH1206K3324FTTR |
HVCS1206FBD3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDD3M32 vs HVCS1206FBD3M32 |
HVC1206K3324FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FDD3M32 vs HVC1206K3324FZFP |
MCH1206K3324FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FDD3M32 vs MCH1206K3324FBTR |
HVC1206K3324FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FDD3M32 vs HVC1206K3324FTBU |
HVCG1206FBD3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDD3M32 vs HVCG1206FBD3M32 |
HVCB1206FBD3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDD3M32 vs HVCB1206FBD3M32 |
HVCZ1206FKD3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDD3M32 vs HVCZ1206FKD3M32 |
HVCG1206FTD3M32 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FDD3M32 vs HVCG1206FTD3M32 |
HVC1206K3324FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206FDD3M32 vs HVC1206K3324FBBU |