HVCS1206FBD3M32
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVCS1206FBD3M32 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCS1206FBD3M32 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCS1206FBD3M32 by SEI Stackpole Electronics Inc

HVCS1206FBD3M32
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
3320000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1500 V
Want to compare parts?
  1. HVCS1206FBD3M32
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVCS1206FBD3M32

This table gives cross-reference parts and alternative options found for HVCS1206FBD3M32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206FBD3M32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206K3324FTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVCS1206FBD3M32 vs MCH1206K3324FTTR
HVC1206K3324FZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVCS1206FBD3M32 vs HVC1206K3324FZFP
MCH1206K3324FBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVCS1206FBD3M32 vs MCH1206K3324FBTR
HVC1206K3324FTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVCS1206FBD3M32 vs HVC1206K3324FTBU
HVCG1206FBD3M32 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCS1206FBD3M32 vs HVCG1206FBD3M32
HVCB1206FBD3M32 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCS1206FBD3M32 vs HVCB1206FBD3M32
HVCZ1206FKD3M32 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCS1206FBD3M32 vs HVCZ1206FKD3M32
HVCG1206FTD3M32 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCS1206FBD3M32 vs HVCG1206FTD3M32
HVC1206K3324FBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVCS1206FBD3M32 vs HVC1206K3324FBBU
HVCS1206FKD3M32 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCS1206FBD3M32 vs HVCS1206FKD3M32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCS1206FBD3M32 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCS1206FBD3M32 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCS1206FBD3M32 would you like to use for your alert(s)?
  • Please alert me when HVCS1206FBD3M32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCS1206FBD3M32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCS1206FBD3M32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCS1206FBD3M32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCS1206FBD3M32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCS1206FBD3M32 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: