-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0805GDC200MCT-ND
|
DigiKey | RES 200M OHM 2% 1/5W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20929 In Stock |
|
$1.7500 / $3.8100 | Buy Now |
DISTI #
HVCB0805GDC200M
|
Avnet Americas | Resistor High Voltage Thick Film 0805 200M Ohm 2% 1/5W ±50ppm/°C Molded Paper T/R (Alt: HVCB0805GDC200M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 3500 Factory Stock |
|
$1.7920 / $1.9600 | Buy Now |
DISTI #
708-HVCB0805GDC200M
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0805, 200 Mohm, 2%, 50 ppm, 0.2W RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | 200 MOhms 2% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 3500 Factory Stock |
|
$0 | Buy Now | |
DISTI #
HVCB0805GDC200M
|
Avnet Americas | Resistor High Voltage Thick Film 0805 200M Ohm 2% 1/5W ±50ppm/°C Molded Paper T/R (Alt: HVCB0805GDC200M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 3500 Factory Stock |
|
$1.7920 / $1.9600 | Buy Now |
|
NAC | 0805, 2%, T&R - 500 pcs/reel, +/- 50 ppm, 200M Ohmic Value RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3500 |
|
$2.0667 / $2.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB0805GDC200M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805GDC200M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 600 V |
This table gives cross-reference parts and alternative options found for HVCB0805GDC200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805GDC200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H2006GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs MCH0805H2006GBFP |
HVC0805H2006GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GBBU |
HVC0805H2006GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GZFP |
HVC0805H2006GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GGTR |
MCH0805H2006GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs MCH0805H2006GBBU |
HVC0805H2006GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GBFP |
MCH0805H2006GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs MCH0805H2006GZFP |
HVC0805H2006GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GTTR |
HVC0805H2006GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs HVC0805H2006GTFP |
MCH0805H2006GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805GDC200M vs MCH0805H2006GBTR |