Part Details for HVCB0805FTL73M2 by SEI Stackpole Electronics Inc
Overview of HVCB0805FTL73M2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0805FTL73M2
HVCB0805FTL73M2 CAD Models
HVCB0805FTL73M2 Part Data Attributes
|
HVCB0805FTL73M2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805FTL73M2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 73200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805FTL73M2
This table gives cross-reference parts and alternative options found for HVCB0805FTL73M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805FTL73M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0805FGL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCB0805FTL73M2 vs HVCS0805FGL73M2 |
HVCZ0805FBL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805FTL73M2 vs HVCZ0805FBL73M2 |
HVC0805L7325FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs HVC0805L7325FGTR |
MCH0805L7325FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs MCH0805L7325FTTR |
MCH0805L7325FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs MCH0805L7325FBTR |
MCH0805L7325FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs MCH0805L7325FSFP |
HVC0805L7325FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs HVC0805L7325FBTR |
HVC0805L7325FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs HVC0805L7325FBBU |
HVCS0805FTL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805FTL73M2 vs HVCS0805FTL73M2 |
HVC0805L7325FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805FTL73M2 vs HVC0805L7325FZFP |