Part Details for MCH0805L7325FSFP by Ohmcraft
Overview of MCH0805L7325FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805L7325FSFP
MCH0805L7325FSFP CAD Models
MCH0805L7325FSFP Part Data Attributes
|
MCH0805L7325FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805L7325FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 73200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805L7325FSFP
This table gives cross-reference parts and alternative options found for MCH0805L7325FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805L7325FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0805FGL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805L7325FSFP vs HVCS0805FGL73M2 |
HVCZ0805FBL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L7325FSFP vs HVCZ0805FBL73M2 |
HVC0805L7325FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs HVC0805L7325FGTR |
MCH0805L7325FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs MCH0805L7325FTTR |
MCH0805L7325FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs MCH0805L7325FBTR |
HVC0805L7325FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs HVC0805L7325FBTR |
HVC0805L7325FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs HVC0805L7325FBBU |
HVCS0805FTL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L7325FSFP vs HVCS0805FTL73M2 |
HVC0805L7325FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | MCH0805L7325FSFP vs HVC0805L7325FZFP |
HVCG0805FDL73M2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73200000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCH0805L7325FSFP vs HVCG0805FDL73M2 |