-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LED DRIVER CTRLR DIM 16SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5286
|
Newark | Led Driver With Average-Mode Constant Current Control 16 Soic .150In T/R Rohs Compliant: Yes |Microchip HV9961NG-G-M934 RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
HV9961NG-G-M934-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOIC Min Qty: 2600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
HV9961NG-G-M934
|
Avnet Americas | LED DRVR Buck 1-CH PWM 16-Pin SOIC - Tape and Reel (Alt: HV9961NG-G-M934) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
689-HV9961NG-G-M934
|
Mouser Electronics | LED Lighting Drivers LED Buck Driver IC RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
HV9961NG-G-M934
|
Microchip Technology Inc | LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
12800 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
DISTI #
70483825
|
RS | LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL16 SOIC .150in T/R | Microchip Technology Inc. HV9961NG-G-M934 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9200 | RFQ |
|
Future Electronics | HV9961 Series 450V LED Driver 1 Output DC-DC Buck Controller PWM RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10400 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
HV9961NG-G-M934
|
Avnet Silica | LED DRVR Buck 1-CH PWM 16-Pin SOIC (Alt: HV9961NG-G-M934) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9961NG-G-M934
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9961NG-G-M934
Microchip Technology Inc
IC LED DRIVER CTRLR DIM 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-06 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 450 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9961NG-G-M934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9961NG-G-M934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV9961NG-G | Supertex Inc | Check for Price | LED Driver, 1-Segment, PDSO16, 9.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16 | HV9961NG-G-M934 vs HV9961NG-G |
HV9961NG-GM934 | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER | HV9961NG-G-M934 vs HV9961NG-GM934 |
HV9961NG-G | Microchip Technology Inc | $1.8204 | LED DISPLAY DRIVER, PDSO16 | HV9961NG-G-M934 vs HV9961NG-G |
HV9961LG-G | Microchip Technology Inc | $1.9968 | LED DISPLAY DRIVER, PDSO8 | HV9961NG-G-M934 vs HV9961LG-G |
HV9961LG-G | Supertex Inc | Check for Price | LED Driver, 1-Segment, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AA, SOIC-8 | HV9961NG-G-M934 vs HV9961LG-G |
NUD4001DR2 | onsemi | Check for Price | LED DISPLAY DRIVER, PDSO8, SOP-8 | HV9961NG-G-M934 vs NUD4001DR2 |
NUD4001DR2G | onsemi | $0.6481 | LED Driver, High Current, SOIC-8 Narrow Body, 2500-REEL | HV9961NG-G-M934 vs NUD4001DR2G |