Part Details for HV9105PJ by Supertex Inc
Overview of HV9105PJ by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9105PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.5A, 3000KHZ SWITCHING FREQ-MAX, BICMOS, PQCC20 | 31 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for HV9105PJ
HV9105PJ CAD Models
HV9105PJ Part Data Attributes
|
HV9105PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9105PJ
Supertex Inc
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HV9105PJ
This table gives cross-reference parts and alternative options found for HV9105PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9105PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9100C | Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9105PJ vs HV9100C |
HV9123P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | HV9105PJ vs HV9123P |
HV9111C | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9105PJ vs HV9111C |
HV9123PJ-GM910 | Switching Controller | Supertex Inc | HV9105PJ vs HV9123PJ-GM910 |
HV9605NG | Switching Controller, Current-mode, BICMOS, PDSO14, SOIC-14 | Supertex Inc | HV9105PJ vs HV9605NG |
HV9102C | Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9105PJ vs HV9102C |
HV9123P-G | Switching Controller, Current-mode, BICMOS, PDSO16, 20.06 X 6.35 MM, 5.334 HEIGHT, 2.54 MM PITCH, GREEN, PLASTIC, MS-001AB, DIP-16 | Supertex Inc | HV9105PJ vs HV9123P-G |
HV9110NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9105PJ vs HV9110NG-G |
HV9106P | Switching Regulator, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-16/14 | Supertex Inc | HV9105PJ vs HV9106P |
HV9113NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9105PJ vs HV9113NG-G |