Part Details for HV9106P by Supertex Inc
Overview of HV9106P by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9106P
HV9106P CAD Models
HV9106P Part Data Attributes
|
HV9106P
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9106P
Supertex Inc
Switching Regulator, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-16/14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HV9106P
This table gives cross-reference parts and alternative options found for HV9106P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9106P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9100C | Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9106P vs HV9100C |
HV9123P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | HV9106P vs HV9123P |
HV9111C | Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9106P vs HV9111C |
HV9123PJ-GM910 | Switching Controller | Supertex Inc | HV9106P vs HV9123PJ-GM910 |
HV9605NG | Switching Controller, Current-mode, BICMOS, PDSO14, SOIC-14 | Supertex Inc | HV9106P vs HV9605NG |
HV9102C | Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14 | Supertex Inc | HV9106P vs HV9102C |
HV9123P-G | Switching Controller, Current-mode, BICMOS, PDSO16, 20.06 X 6.35 MM, 5.334 HEIGHT, 2.54 MM PITCH, GREEN, PLASTIC, MS-001AB, DIP-16 | Supertex Inc | HV9106P vs HV9123P-G |
HV9110NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9106P vs HV9110NG-G |
HV9113NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9106P vs HV9113NG-G |
HV9123NG-G | SWITCHING CONTROLLER, PDIP16 | Microchip Technology Inc | HV9106P vs HV9123NG-G |