-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQCC10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5234
|
Newark | Inductorless Liquid Lens Driver 10 Wdfn 4X4X0.8Mm T/R Rohs Compliant: Yes |Microchip HV892K7-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 | Buy Now |
DISTI #
HV892K7-GCT-ND
|
DigiKey | IC LED DRIVER LENS 10WDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
HV892K7-G
|
Avnet Americas | Inductorless Liquid Lens Driver 10-Pin DFN T/R - Tape and Reel (Alt: HV892K7-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
689-HV892K7-G
|
Mouser Electronics | Display Drivers & Controllers Inductorless Liquid Lens Driver RoHS: Compliant | 0 |
|
$2.0600 / $2.7100 | Order Now |
DISTI #
HV892K7-G
|
Microchip Technology Inc | INDUCTORLESS LIQUID LENS DRIVER, Projected EOL: 2034-10-22 RoHS: Compliant pbFree: Yes |
504 Alternates Available |
|
$1.9600 / $2.7100 | Buy Now |
DISTI #
70452861
|
RS | INDUCTORLESS LIQUID LENS DRIVER10 WDFN 4x4x0.8mm T/R | Microchip Technology Inc. HV892K7-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Future Electronics | HV892 series, INDUCTORLESS LIQUID LENS DRIVER, 10-Lead DFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | Liquid Lens - PMIC - 2.65V to 5.5V Supply - 8mA - 10-DFN (4x4) Package - Surface Mount. RoHS: Compliant |
3300 On Order |
|
$1.8500 / $5.3000 | Buy Now |
|
Ameya Holding Limited | HV892 series, INDUCTORLESS LIQUID LENS DRIVER, 10-Lead DFN | 49 |
|
RFQ | |
|
NAC | INDUCTORLESS LIQUID LENS DRIVER - Package: 10 WDFN 4x4x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV892K7-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV892K7-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-229WGGCC, DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for HV892K7-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV892K7-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV895BD | EL Driver, 1-Segment, GREEN, DIE-12 | Supertex Inc | HV892K7-G vs HV895BD |