Part Details for HV857MG by Microchip Technology Inc
Overview of HV857MG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HV857MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857MG-G | Alternative Product Available |
|
$0 | Buy Now |
Part Details for HV857MG
HV857MG CAD Models
HV857MG Part Data Attributes
|
HV857MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV857MG
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.092 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.946 mm |
Alternate Parts for HV857MG
This table gives cross-reference parts and alternative options found for HV857MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV857MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV857MG | EL Driver, 1-Segment, PDSO8, MSOP-8 | Supertex Inc | HV857MG vs HV857MG |
HV857MG-G | EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | Supertex Inc | HV857MG vs HV857MG-G |
HV857LMG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV857MG vs HV857LMG-G |