Part Details for HV857LDB1 by Microchip Technology Inc
Results Overview of HV857LDB1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV857LDB1 Information
HV857LDB1 by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV857LDB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV857LDB1
|
Microchip Technology Inc | HV857LDB1 Demo Board, Projected EOL: COO: Romania, United States of America ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
11 Alternates Available |
|
$112.5700 | Buy Now |
|
Onlinecomponents.com | Low Noise, High Voltage EL Lamp Driver IC Demoboard - 1.8 to 5.0V Input - 26mA Supply - 2.6in2 Lamp ... more RoHS: Compliant |
1 In Stock |
|
$82.0400 / $91.4700 | Buy Now |
DISTI #
60936247
|
Verical | HV857 Display Driver Demonstration Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$106.6520 / $118.9110 | Buy Now |
|
Master Electronics | Low Noise, High Voltage EL Lamp Driver IC Demoboard - 1.8 to 5.0V Input - 26mA Supply - 2.6in2 Lamp ... more RoHS: Compliant |
1 In Stock |
|
$82.0400 / $91.4700 | Buy Now |