HV733ATTE1504F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of HV733ATTE1504F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HV733ATTE1504F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH5915
Newark Res, 1M5, 1%, 1W, 2512 Rohs Compliant: Yes |Koa HV733ATTE1504F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.3010
$0.3010 Buy Now
DISTI # 2019-HV733ATTE1504FCT-ND
DigiKey RES 1.5M OHM 1% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2149
In Stock
  • 1 $1.1400
  • 10 $0.6610
  • 50 $0.4840
  • 100 $0.4308
  • 500 $0.3428
  • 1,000 $0.3161
  • 4,000 $0.2766
  • 8,000 $0.2621
  • 12,000 $0.2549
  • 20,000 $0.2469
  • 28,000 $0.2437
$0.2437 / $1.1400 Buy Now
DISTI # 660-HV733ATTE1504F
Mouser Electronics Thick Film Resistors - SMD 1W 1.5M 1% 3000 VOLT RoHS: Compliant 0
  • 1 $0.7500
  • 10 $0.4890
  • 100 $0.4360
  • 500 $0.3430
  • 1,000 $0.3110
  • 2,000 $0.3100
  • 4,000 $0.2790
  • 8,000 $0.2490
  • 24,000 $0.2440
$0.2440 / $0.7500 Order Now
DISTI # HV733ATTE1504F
TTI Thick Film Resistors - SMD 1W 1.5M 1% 3000 VOLT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2700
  • 8,000 $0.2590
  • 12,000 $0.2540
  • 20,000 $0.2490
  • 40,000 $0.2440
$0.2440 / $0.2700 Buy Now

CAD Models for HV733ATTE1504F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HV733ATTE1504F by KOA Speer Electronics Inc

HV733ATTE1504F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. HV733ATTE1504F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for HV733ATTE1504F

This table gives cross-reference parts and alternative options found for HV733ATTE1504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE1504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2512BD1M50FKN5 Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies HV733ATTE1504F vs CRMV2512BD1M50FKN5
HV733ARTTE1504F Fixed Resistor, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc HV733ATTE1504F vs HV733ARTTE1504F
HV733ATTED1504F Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc HV733ATTE1504F vs HV733ATTED1504F
RVC63K155FB Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP Kamaya Inc HV733ATTE1504F vs RVC63K155FB
WF25V1504FTL Fixed Resistor, 1W, 1500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation HV733ATTE1504F vs WF25V1504FTL
HV733ATBK1504F Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc HV733ATTE1504F vs HV733ATBK1504F
RVC63K1504FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HV733ATTE1504F vs RVC63K1504FTE
TSR1VF155V Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group HV733ATTE1504F vs TSR1VF155V
CRMV2512AG1M50FKET Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies HV733ATTE1504F vs CRMV2512AG1M50FKET
RVC63K1504FB Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HV733ATTE1504F vs RVC63K1504FB

Related Parts for HV733ATTE1504F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV733ATTE1504F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV733ATTE1504F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of HV733ATTE1504F would you like to use for your alert(s)?
  • Please alert me when HV733ATTE1504F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV733ATTE1504F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV733ATTE1504F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV733ATTE1504F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV733ATTE1504F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV733ATTE1504F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: