Part Details for CRMV2512AG1M50FKET by Vishay Intertechnologies
Overview of CRMV2512AG1M50FKET by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2512AG1M50FKET
CRMV2512AG1M50FKET CAD Models
CRMV2512AG1M50FKET Part Data Attributes
|
CRMV2512AG1M50FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512AG1M50FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMV2512AG1M50FKET
This table gives cross-reference parts and alternative options found for CRMV2512AG1M50FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AG1M50FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512BD1M50FKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AG1M50FKET vs CRMV2512BD1M50FKN5 |
HV733ARTTE1504F | Fixed Resistor, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMV2512AG1M50FKET vs HV733ARTTE1504F |
HV733ATTED1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMV2512AG1M50FKET vs HV733ATTED1504F |
RVC63K155FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | CRMV2512AG1M50FKET vs RVC63K155FB |
WF25V1504FTL | Fixed Resistor, 1W, 1500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMV2512AG1M50FKET vs WF25V1504FTL |
HV733ATBK1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRMV2512AG1M50FKET vs HV733ATBK1504F |
RVC63K1504FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512AG1M50FKET vs RVC63K1504FTE |
TSR1VF155V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CRMV2512AG1M50FKET vs TSR1VF155V |
RVC63K1504FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMV2512AG1M50FKET vs RVC63K1504FB |
CRMV2512BF1M50FKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AG1M50FKET vs CRMV2512BF1M50FKTB |