There are no models available for this part yet.
Overview of HV6810P by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV6810P by Supertex Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 506 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$7.5000 / $11.5400 | Buy Now |
CAD Models for HV6810P by Supertex Inc
Part Data Attributes for HV6810P by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP18(UNSPEC)
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
10
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
80 V
|
Supply Voltage1-Min
|
20 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
fmax-Min
|
5 MHz
|
Related Parts for HV6810P
-
SPC5534MVZ80RMicrocontrollers
-
HV9912NG-GDisplay Drivers
-
TPS61170DRVSwitching Regulator or Controllers
-
MP6922DSE-LF-ZOther Analog ICs
-
HUFA76419S3SPower Field-Effect Transistors
-
10AX066H4F34E3SGField Programmable Gate Arrays
-
HV2701FG-GMultiplexers or Switches
-
KSZ9031RNXICNetwork Interfaces
-
AD5668BRUZ-1Digital to Analog Converters