Part Details for HV66PJ-G by Microchip Technology Inc
Overview of HV66PJ-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV66PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5198
|
Newark | 32-Channel Lcd Driver With Backplane, 32V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV66PJ-G RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
HV66PJ-G-ND
|
DigiKey | IC DRVR 32CH 32V 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
135 In Stock |
|
$3.0400 / $4.0000 | Buy Now |
DISTI #
HV66PJ-G
|
Avnet Americas | LCD DRVR 5V 44-Pin PQFP Tube - Rail/Tube (Alt: HV66PJ-G) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0400 / $4.0000 | Buy Now |
DISTI #
689-HV66PJ-G
|
Mouser Electronics | LCD Drivers 32V 32Ch w/Backplane RoHS: Compliant | 0 |
|
$3.0400 / $4.0000 | Order Now |
DISTI #
HV66PJ-G
|
Microchip Technology Inc | 32-CHANNEL LCD DRIVER WITH BACKPLANE, 32V, Projected EOL: 2034-06-16 RoHS: Compliant pbFree: Yes |
2349 Alternates Available |
|
$2.9100 / $4.0000 | Buy Now |
DISTI #
70483967
|
RS | 32-CHANNEL LCD DRIVER WITH BACKPLANE, 32V44 PLCC CTUBE | Microchip Technology Inc. HV66PJ-G RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 | 0 |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2349 Factory Stock |
|
$2.5800 / $3.0800 | Buy Now |
|
NAC | 32-CHANNEL LCD DRIVER WITH BACKPLANE, 32V - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 1890 |
|
$3.1500 / $3.7900 | Buy Now |
DISTI #
HV66PJ-G
|
Avnet Silica | LCD DRVR 5V 44-Pin PQFP Tube (Alt: HV66PJ-G) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HV66PJ-G
HV66PJ-G CAD Models
HV66PJ-G Part Data Attributes
|
HV66PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV66PJ-G
Microchip Technology Inc
LIQUID CRYSTAL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 6-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 5 MHz |
Alternate Parts for HV66PJ-G
This table gives cross-reference parts and alternative options found for HV66PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV66PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV66PJ-G | Liquid Crystal Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | HV66PJ-G vs HV66PJ-G |
HV66PJ-GM903 | LIQUID CRYSTAL DISPLAY DRIVER | Microchip Technology Inc | HV66PJ-G vs HV66PJ-GM903 |