Part Details for HV5622PG by Supertex Inc
Overview of HV5622PG by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HV5622PG
HV5622PG CAD Models
HV5622PG Part Data Attributes
|
HV5622PG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV5622PG
Supertex Inc
EL Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5622PG
This table gives cross-reference parts and alternative options found for HV5622PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5622PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5522PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PG vs HV5522PJ-GM903 |
HV5522PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44 | Supertex Inc | HV5622PG vs HV5522PJ |
5962-8605401YX | EL DISPLAY DRIVER, CQCC44, 0.662 X 0.662 INCH, 0.135 HEIGHT, LCC-44 | Texas Instruments | HV5622PG vs 5962-8605401YX |
HV5622PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44 | Supertex Inc | HV5622PG vs HV5622PJ |
HV5622PJ-C-G | EL DISPLAY DRIVER | Microchip Technology Inc | HV5622PG vs HV5622PJ-C-G |
HV5122PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5622PG vs HV5122PJ-G |
HV5622DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5622PG vs HV5622DJ |
HV5622PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5622PG vs HV5622PJ-G |
HV5522PJ-G | EL DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5622PG vs HV5522PJ-G |