Part Details for HV518P by Supertex Inc
Overview of HV518P by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV518P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VACUUM FLUORESCENT DRIVER, 32-SEGMENT, CMOS, PDIP40 | 11 |
|
$3.4950 / $6.9900 | Buy Now |
Part Details for HV518P
HV518P CAD Models
HV518P Part Data Attributes:
|
HV518P
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV518P
Supertex Inc
Vacuum Fluorescent Driver, 32-Segment, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 6 MHz |
Alternate Parts for HV518P
This table gives cross-reference parts and alternative options found for HV518P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV518P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV518P-G | VACUUM FLUOR DISPLAY DRIVER, PDIP40 | Microchip Technology Inc | HV518P vs HV518P-G |
HV518P-G | Vacuum Fluorescent Driver, 32-Segment, PDIP40, 2.095 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, MS-011AC, PLASTIC, DIP-40 | Supertex Inc | HV518P vs HV518P-G |