Part Details for HV3527PG by Supertex Inc
Overview of HV3527PG by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV3527PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SERIAL TO PARALLEL CONVERTER W/ HIGH VOLTAGE PUSH-PULL OUTPUT SIPO Based Peripheral Driver, CMOS, PQFP80 RoHS: Not Compliant | Europe - 5524 |
|
RFQ |
Part Details for HV3527PG
HV3527PG CAD Models
HV3527PG Part Data Attributes:
|
HV3527PG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV3527PG
Supertex Inc
SIPO Based Peripheral Driver, CMOS, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2512 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 275 V | |
Supply Voltage1-Min | 60 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1.5 µs | |
Width | 14 mm |
Alternate Parts for HV3527PG
This table gives cross-reference parts and alternative options found for HV3527PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV3527PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV50530DG | SIPO Based Peripheral Driver, 1.3A, CMOS, CQFP80, QUAD, CERPAK-80 | Supertex Inc | HV3527PG vs HV50530DG |
HV3527DG | SIPO Based Peripheral Driver, CMOS, CQFP80, QUAD, CERPACK-80 | Supertex Inc | HV3527PG vs HV3527DG |
HV507PG-G | SIPO BASED PRPHL DRVR, PQFP80 | Microchip Technology Inc | HV3527PG vs HV507PG-G |