Part Details for HV2701TQ-G by Microchip Technology Inc
Overview of HV2701TQ-G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Price & Stock for HV2701TQ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5136
|
Newark | 16-Ch Low Charge Injection 200V Spst Analog Switch With Two Bleed Resistors 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip HV2701TQ-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 | Buy Now |
DISTI #
150-HV2701TQ-G-ND
|
DigiKey | IC 16-CH 200V SPST ANALOG SWITCH Min Qty: 1 Lead time: 5 Weeks Container: Tray |
253 In Stock |
|
$19.0101 / $25.1000 | Buy Now |
DISTI #
HV2701TQ-G
|
Avnet Americas | Analog Switch with Bleed Resistor 16-SPST 48-Pin TQFP Tray - Bulk (Alt: HV2701TQ-G) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 / $25.1000 | Buy Now |
DISTI #
579-HV2701TQ-G
|
Mouser Electronics | Analog Switch ICs 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS RoHS: Compliant | 496 |
|
$19.0100 / $25.1000 | Buy Now |
DISTI #
HV2701TQ-G
|
Microchip Technology Inc | 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS, Projected EOL: 2049-05-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.6600 / $25.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$19.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.9500 / $46.1800 | Buy Now | |
DISTI #
HV2701TQ-G
|
Avnet Americas | Analog Switch with Bleed Resistor 16-SPST 48-Pin TQFP Tray - Bulk (Alt: HV2701TQ-G) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 / $25.1000 | Buy Now |
|
NAC | 16-CH LOW CHARGE INJECTION 200V SPST ANALOG SWITCH WITH TWO BLEED RESISTORS, 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$19.7200 / $23.1000 | Buy Now |
|
Master Electronics | 0 |
|
$16.9500 / $46.1800 | Buy Now |
Part Details for HV2701TQ-G
HV2701TQ-G CAD Models
HV2701TQ-G Part Data Attributes:
|
HV2701TQ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2701TQ-G
Microchip Technology Inc
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |