Part Details for HV2201FG-G-M931 by Microchip Technology Inc
Overview of HV2201FG-G-M931 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HV2201FG-G-M931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5111
|
Newark | 8-Ch Enhanced High Voltage Analog Switch 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip HV2201FG-G-M931 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8600 | Buy Now |
DISTI #
HV2201FG-G-M931CT-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7936 In Stock |
|
$11.2125 / $13.9300 | Buy Now |
DISTI #
HV2201FG-G-M931
|
Avnet Americas | Analog Switch Octal SPST 48-Pin LQFP T/R - Bulk (Alt: HV2201FG-G-M931) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5400 / $13.9300 | Buy Now |
DISTI #
689-HV2201FG-G-M931
|
Mouser Electronics | Analog Switch ICs 8-CH ENHANCED HI VLT ANALOG SWITCH RoHS: Compliant | 3000 |
|
$11.2100 / $12.7300 | Buy Now |
DISTI #
HV2201FG-G-M931
|
Microchip Technology Inc | 8-CH ENHANCED HIGH VOLTAGE ANALOG SWITCH, Projected EOL: 2034-06-25 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$10.0700 / $13.9300 | Buy Now |
DISTI #
70483898
|
RS | 8-CH ENHANCED HIGH VOLTAGE ANALOG SWITCH48 LQFP 7x7x1.4mm T/R | Microchip Technology Inc. HV2201FG-G-M931 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4400 / $22.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.8100 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$11.4900 / $32.2900 | Buy Now | |
DISTI #
HV2201FG-G-M931
|
Avnet Americas | Analog Switch Octal SPST 48-Pin LQFP T/R - Bulk (Alt: HV2201FG-G-M931) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5400 / $13.9300 | Buy Now |
|
Ameya Holding Limited | IC ULTRASOUND SWITCH 1:1 48LQFP | 3000 |
|
RFQ |
Part Details for HV2201FG-G-M931
HV2201FG-G-M931 CAD Models
HV2201FG-G-M931 Part Data Attributes:
|
HV2201FG-G-M931
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2201FG-G-M931
Microchip Technology Inc
IC 8CH ANALOG SWITCH 48LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV2201FG-G-M931
This table gives cross-reference parts and alternative options found for HV2201FG-G-M931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2201FG-G-M931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2201PJ-G | OCTAL 1-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28 | Microchip Technology Inc | HV2201FG-G-M931 vs HV2201PJ-G |