Part Details for HV-31302A/230/SUG-U1930 by Harvatek Corporation
Overview of HV-31302A/230/SUG-U1930 by Harvatek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-302ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Receptacle, Surface Mount, Single row, 2 Positions, 2mm (0.079in), horizontal. |
Price & Stock for HV-31302A/230/SUG-U1930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3147-HV-31302A/230/SUG-U1930-ND
|
DigiKey | LED CBI 3MM GRN RA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1300 | Buy Now |