Part Details for HUH7283 by Panasonic Electronic Components
Overview of HUH7283 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUH7283
HUH7283 CAD Models
HUH7283 Part Data Attributes
|
HUH7283
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HUH7283
Panasonic Electronic Components
Read/Write Amplifier Circuit, 48 Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-XDMA-F16 | |
Number of Channels | 48 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HUH7283
This table gives cross-reference parts and alternative options found for HUH7283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUH7283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32R2212RX-2CL16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2212RX-2CL16 |
32R2300-2CL16R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2300-2CL16R |
32R2210X-2CL16R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2210X-2CL16R |
32R2030AR-2L16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | HUH7283 vs 32R2030AR-2L16 |
32R2412RV-2L16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2412RV-2L16 |
HUH7288 | Panasonic Electronic Components | Check for Price | Read/Write Amplifier Circuit, 48 Channel, | HUH7283 vs HUH7288 |
VM715230PO | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, PDSO16, SOIC-16 | HUH7283 vs VM715230PO |
XR-505R-2BG | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOP-16 | HUH7283 vs XR-505R-2BG |
32R2320RW-2CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2320RW-2CL |
32R2300-2CL16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | HUH7283 vs 32R2300-2CL16 |