There are no models available for this part yet.
Overview of HUFA76429D3ST by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HUFA76429D3ST by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2500 |
|
RFQ | ||||
Bristol Electronics | 2294 |
|
RFQ | ||||
Quest Components | 2000 |
|
$0.7263 / $2.0750 | Buy Now | |||
Rochester Electronics | HUF76429D - N-Channel Logic Level UltraFET Power MOSFET 60V, 20A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$0.7929 / $0.9328 | Buy Now |
CAD Models for HUFA76429D3ST by Fairchild Semiconductor Corporation
Part Data Attributes for HUFA76429D3ST by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
20 A
|
Drain-source On Resistance-Max
|
0.029 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
110 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for HUFA76429D3ST
This table gives cross-reference parts and alternative options found for HUFA76429D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76429D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76429D3ST-F085 | N-Channel Logic Level UltraFET® Power MOSFET 60V, 20A, 27mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | HUFA76429D3ST vs HUFA76429D3ST-F085 |
HUFA76429D3ST_F085 | 60V, 20A, 20.5mΩ, DPAK N-Channel UltraFET®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | HUFA76429D3ST vs HUFA76429D3ST_F085 |
HUFA76429D3S | Power Field-Effect Transistor, 20A I(D), 60V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUFA76429D3ST vs HUFA76429D3S |
HUFA76429D3S | 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA76429D3ST vs HUFA76429D3S |
HUFA76429D3ST_F085 | Power Field-Effect Transistor, 20A I(D), 60V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | HUFA76429D3ST vs HUFA76429D3ST_F085 |
Related Parts for HUFA76429D3ST
-
HUFA76429D3ST-F085Power Field-Effect Transistors
-
R5F52315CGFLMicrocontrollers
-
TPIC6B595DWPeripheral Drivers
-
HUFA76407DK8Small Signal Field-Effect Transistors
-
HTZ150C6KRectifier Diodes
-
ISO7741FDBQROther Analog ICs
-
MC33204DR2GOperational Amplifiers
-
UWX0J101MCL1GBFixed Capacitors
-
HV311LG-GPower Management Circuits