There are no models available for this part yet.
Overview of HUF76113T3ST by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HUF76113T3ST by Fairchild Semiconductor Corporation
Part Data Attributes for HUF76113T3ST by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ULTRA-LOW RESISTANCE
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
4.7 A
|
Drain-source On Resistance-Max
|
0.038 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for HUF76113T3ST
This table gives cross-reference parts and alternative options found for HUF76113T3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76113T3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF76113T3ST | 4.7A, 30V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET | Intersil Corporation | HUF76113T3ST vs HUF76113T3ST |
HUF76113T3ST | 4.7A, 30V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Rochester Electronics LLC | HUF76113T3ST vs HUF76113T3ST |
Related Parts for HUF76113T3ST
-
HUF76113SK8Power Field-Effect Transistors
-
TDA2582Switching Regulator or Controllers
-
HTZ160C17KRectifier Diodes
-
HTB-86MOther Analog ICs
-
CSRN2512FKR250Fixed Resistors
-
ICE40LP384-CM36TR1KField Programmable Gate Arrays
-
BSE-060-01-F-D-AHeaders and Edge Type Connectors
-
54F00DMGates
-
HZ9C3LTD-EZener Diodes