Part Details for HUF75631SK8T by Intersil Corporation
Overview of HUF75631SK8T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75631SK8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10975 |
|
RFQ | ||
|
Quest Components | 5.5 A, 100 V, 0.039 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 11660 |
|
$0.5460 / $1.3000 | Buy Now |
|
Quest Components | 5.5 A, 100 V, 0.039 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 8780 |
|
$0.7800 / $2.0800 | Buy Now |
Part Details for HUF75631SK8T
HUF75631SK8T CAD Models
HUF75631SK8T Part Data Attributes:
|
HUF75631SK8T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF75631SK8T
Intersil Corporation
5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75631SK8T
This table gives cross-reference parts and alternative options found for HUF75631SK8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75631SK8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75631SK8 | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | HUF75631SK8T vs HUF75631SK8 |
HUF75631SK8T_NL | Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | HUF75631SK8T vs HUF75631SK8T_NL |
HUF75631SK8 | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | HUF75631SK8T vs HUF75631SK8 |