HUFA75631SK8
Description: 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA

Overview of HUFA75631SK8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HUFA75631SK8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUFA75631SK8 by Intersil Corporation

HUFA75631SK8
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
5.5 A
Drain-source On Resistance-Max
0.039 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HUFA75631SK8
    Intersil Corporation
    5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA
    VS

Alternate Parts for HUFA75631SK8

This table gives cross-reference parts and alternative options found for HUFA75631SK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA75631SK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUFA75631SK8T Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Fairchild Semiconductor Corporation HUFA75631SK8 vs HUFA75631SK8T
HUFA75631SK8 Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Fairchild Semiconductor Corporation HUFA75631SK8 vs HUFA75631SK8
Part Number Description Manufacturer Compare
PHK4NQ10T,518 PHK4NQ10T NXP Semiconductors HUFA75631SK8 vs PHK4NQ10T,518
IRF7452 Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG HUFA75631SK8 vs IRF7452
IRF7452PBF Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier HUFA75631SK8 vs IRF7452PBF
HUF75631SK8 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC HUFA75631SK8 vs HUF75631SK8
IRF7452TRPBF Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 Infineon Technologies AG HUFA75631SK8 vs IRF7452TRPBF
FDS3682 6A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 Rochester Electronics LLC HUFA75631SK8 vs FDS3682
STL30N10F7 N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package STMicroelectronics HUFA75631SK8 vs STL30N10F7
HUFA75631SK8T Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Fairchild Semiconductor Corporation HUFA75631SK8 vs HUFA75631SK8T
PHK5NQ10T/T3 TRANSISTOR 5 A, 100 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power NXP Semiconductors HUFA75631SK8 vs PHK5NQ10T/T3
HUFA75631SK8 Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Fairchild Semiconductor Corporation HUFA75631SK8 vs HUFA75631SK8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUFA75631SK8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUFA75631SK8 by Intersil Corporation

  • Please alert me when HUFA75631SK8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUFA75631SK8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUFA75631SK8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUFA75631SK8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUFA75631SK8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUFA75631SK8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: