Part Details for HU2E681MXAS2WPEC by Hitachi Ltd
Overview of HU2E681MXAS2WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2E681MXAS2WPEC
HU2E681MXAS2WPEC CAD Models
HU2E681MXAS2WPEC Part Data Attributes
|
HU2E681MXAS2WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2E681MXAS2WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 150 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1520 mA | |
Series | HU |
Alternate Parts for HU2E681MXAS2WPEC
This table gives cross-reference parts and alternative options found for HU2E681MXAS2WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2E681MXAS2WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644H2687M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2E681MXAS2WPEC vs B43644H2687M060 |
B43642H2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2E681MXAS2WPEC vs B43642H2687M080 |
B43508H2687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | HU2E681MXAS2WPEC vs B43508H2687M000 |
B43544G2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2E681MXAS2WPEC vs B43544G2687M002 |
HU2E681MTAS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | HU2E681MXAS2WPEC vs HU2E681MTAS2WPPF |
B43642H2687M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2E681MXAS2WPEC vs B43642H2687M062 |
B43543G2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HU2E681MXAS2WPEC vs B43543G2687M002 |
B43508H2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2E681MXAS2WPEC vs B43508H2687M067 |
LAR2E681MEUC25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | HU2E681MXAS2WPEC vs LAR2E681MEUC25 |
B43644H2687M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2E681MXAS2WPEC vs B43644H2687M007 |