HU2E681MXAS2WPEC vs HU2E681MTAS2WPPF feature comparison

HU2E681MXAS2WPEC Hitachi Ltd

Buy Now Datasheet

HU2E681MTAS2WPPF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 150 mΩ 150 mΩ
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1520 mA 1520 mA
Series HU HU
Base Number Matches 1 1

Compare HU2E681MXAS2WPEC with alternatives

Compare HU2E681MTAS2WPPF with alternatives