Part Details for HTSW-105-12-T-S by Samtec Inc
Overview of HTSW-105-12-T-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-105-12-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T6145
|
Newark | Header, 2.54Mm, Vertical Though Hole, 5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-105-12-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$0.2220 / $0.5510 | Buy Now |
DISTI #
612-HTSW-105-12-T-S-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
150 In Stock |
|
$0.3221 / $0.8900 | Buy Now |
DISTI #
HTSW-105-12-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-105-12-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 938 Factory Stock |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
200-HTSW10512TS
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 330 |
|
$0.1700 / $0.6000 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1802 / $0.4726 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 619 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
000000000000121715
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 938 |
|
$0.2200 / $0.6000 | Buy Now |
DISTI #
HTSW-105-12-T-S
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole (Alt: HTSW-105-12-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1802 / $0.4726 | Buy Now |
DISTI #
5cd8f3e8cd7c1c4c38461bf3
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 938 |
|
$0.1090 / $0.5990 | Buy Now |
Part Details for HTSW-105-12-T-S
HTSW-105-12-T-S CAD Models
HTSW-105-12-T-S Part Data Attributes
|
HTSW-105-12-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-105-12-T-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-105-12-T-S
This table gives cross-reference parts and alternative options found for HTSW-105-12-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-105-12-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-105-60-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTSW-105-12-T-S vs TMS-105-60-L-S |
825434-5 | 5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW | TE Connectivity | HTSW-105-12-T-S vs 825434-5 |
644877-5 | (644877-5) 05P MTA100 HDR ASY POL,RET BND | TE Connectivity | HTSW-105-12-T-S vs 644877-5 |
TMS-105-02-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTSW-105-12-T-S vs TMS-105-02-L-S |
644875-5 | (644875-5) 05P MTA100 HDR ASSY F/L,SP BND | TE Connectivity | HTSW-105-12-T-S vs 644875-5 |
3-644456-5 | (3-644456-5) 05P MTA100 HDR ASSY (NARROW) | TE Connectivity | HTSW-105-12-T-S vs 3-644456-5 |
825437-5 | MOD 2 PINHDR 1X05P. | TE Connectivity | HTSW-105-12-T-S vs 825437-5 |
TMS-105-01-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTSW-105-12-T-S vs TMS-105-01-L-S |
826631-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | HTSW-105-12-T-S vs 826631-5 |
102969-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | HTSW-105-12-T-S vs 102969-1 |