825437-5
Description: MOD 2 PINHDR 1X05P.

Overview of 825437-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 825437-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y1860
Newark Wire-To-Board Connector, Ampmodu Mod Ii Series, Through Hole, Header, 5, 2.54 Mm |Amp Te Connectivity 825437-5 RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5680
$0.5680 Buy Now
DISTI # 96Y4814
Newark Headers & Wire Housings Mod 2 Pinhdr 1X05P. |Amp Te Connectivity 825437-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1600
  • 10 $1.1000
  • 25 $1.0700
  • 50 $1.0400
  • 100 $0.8340
  • 500 $0.7360
$0.7360 / $1.1600 Buy Now
DISTI # 2266-825437-5-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 150 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT 5279
In Stock
  • 150 $0.6100
  • 600 $0.5900
  • 1,200 $0.5800
  • 2,400 $0.5700
$0.5700 / $0.6100 Buy Now
DISTI # 825437-5-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 150 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 8,400 $0.5020
$0.5020 Buy Now
DISTI # 825437-5
Avnet Americas Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825437-5) RoHS: Compliant Min Qty: 8400 Package Multiple: 700 Lead time: 21 Weeks, 6 Days Container: Bulk 0
  • 8,400 $0.4734
$0.4734 Buy Now
DISTI # 571-825437-5
Mouser Electronics Headers & Wire Housings MOD 2 PINHDR 1X05P. RoHS: Compliant 0
  • 8,400 $0.5020
$0.5020 Order Now
DISTI # 72056078
RS Connector, AMPMODU, Mod 2 Pinhdr 1X05P. | TE Connectivity 825437-5 RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1 Container: Bulk 0
  • 8,400 $0.7100
  • 16,800 $0.6900
$0.6900 / $0.7100 RFQ
Future Electronics AMPMODU Unshrouded Headers. MOD 2 PINHDR 1X05P. RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 700 Lead time: 14 Weeks Container: Box 0
Box
  • 700 $0.5000
  • 1,400 $0.4900
  • 2,100 $0.4850
  • 2,800 $0.4800
  • 3,500 $0.4650
$0.4650 / $0.5000 Buy Now
DISTI # AMP825437-5
Heilind Electronics MOD 2 PINHDR 1X05P. Americas - 0 in Stock
  • 8,400 $0.5888
  • 13,300 $0.5362
$0.5362 / $0.5888 Buy Now
Onlinecomponents.com MOD 2 PINHDR 1X05P. RoHS: Compliant 5620 In Stock
  • 50 $0.5494
  • 500 $0.5198
  • 1,000 $0.5120
  • 2,100 $0.5043
  • 4,200 $0.4968
  • 6,300 $0.4893
  • 8,400 $0.4820
$0.4820 / $0.5494 Buy Now
DISTI # 16332797
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 110 Package Multiple: 1 Americas - 4612
  • 1 $0.5700
  • 600 $0.5600
  • 1,200 $0.5400
  • 2,400 $0.5300
$0.5300 / $0.5700 Buy Now
DISTI # 80313502
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 Americas - 1498
  • 150 $0.6719
  • 750 $0.6176
$0.6176 / $0.6719 Buy Now
DISTI # 65675602
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 110 Package Multiple: 1 Americas - 667
  • 1 $0.5700
  • 600 $0.5600
  • 1,200 $0.5400
  • 2,400 $0.5300
$0.5300 / $0.5700 Buy Now
DISTI # 51524210
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1445 Americas - 300
  • 100 $0.7142
  • 500 $0.6757
  • 1,000 $0.6656
  • 2,100 $0.6556
  • 4,200 $0.6458
$0.6458 / $0.7142 Buy Now
DISTI # 77347216
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 95 Package Multiple: 1 Americas - 140
  • 95 $0.7392
  • 106 $0.6650
  • 250 $0.5950
$0.5950 / $0.7392 Buy Now
DISTI # 825437-5
TME Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 5 Min Qty: 2 140
  • 2 $0.7860
  • 50 $0.6290
  • 100 $0.5660
  • 250 $0.4710
$0.4710 / $0.7860 Buy Now
DISTI # 825437-5
IBS Electronics Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box Min Qty: 1419 Package Multiple: 1 6777
  • 1,419 $0.6110
$0.6110 Buy Now
DISTI # 825437-5
IBS Electronics Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box Min Qty: 150 Package Multiple: 1 0
  • 150 $0.7990
  • 600 $0.7820
  • 1,200 $0.7650
$0.7650 / $0.7990 Buy Now
DISTI # AMP825437-5
Interstate Connecting Components MOD 2 PINHDR 1X05P. 0
  • 8,400 $0.5888
  • 13,300 $0.5362
$0.5362 / $0.5888 Buy Now
DISTI # 000000000000908425
Sager Headers & Wire Housings MOD 2 PINHDR 1X05P. Min Qty: 700 0
  • 700 $0.6575
$0.6575 Buy Now
Chip 1 Exchange INSTOCK 6862
RFQ
DISTI # 825437-5
Avnet Abacus Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole (Alt: 825437-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 825437-5
Avnet Abacus Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole (Alt: 825437-5) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102638319
Chip1Stop Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant 5279
  • 150 $0.6450
  • 600 $0.6280
  • 1,200 $0.5780
  • 2,400 $0.5610
$0.5610 / $0.6450 Buy Now
DISTI # C1S757105752841
Chip1Stop Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant 1498
  • 150 $0.6440
  • 600 $0.6270
  • 1,200 $0.5770
$0.5770 / $0.6440 Buy Now
Master Electronics MOD 2 PINHDR 1X05P. RoHS: Compliant 5620 In Stock
  • 50 $0.5494
  • 500 $0.5198
  • 1,000 $0.5120
  • 2,100 $0.5043
  • 4,200 $0.4968
  • 6,300 $0.4893
  • 8,400 $0.4820
$0.4820 / $0.5494 Buy Now

CAD Models for 825437-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 825437-5 by TE Connectivity

825437-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
21 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.154 inch
Body Depth
0.161 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 825437-5
    TE Connectivity
    MOD 2 PINHDR 1X05P.
    VS

Alternate Parts for 825437-5

This table gives cross-reference parts and alternative options found for 825437-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825437-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
825433-5 MOD 2 PINHDR 1X5 P. TE Connectivity 825437-5 vs 825433-5
640452-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 825437-5 vs 640452-5
TMS-105-21-L-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 825437-5 vs TMS-105-21-L-S
3-647051-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 825437-5 vs 3-647051-5
87258-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 825437-5 vs 87258-5
3-647168-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 825437-5 vs 3-647168-5
TMS-106-01-F-S-001 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 825437-5 vs TMS-106-01-F-S-001
TMS-105-53-L-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 825437-5 vs TMS-105-53-L-S
644884-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle TE Connectivity 825437-5 vs 644884-5
TMS-105-02-L-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 825437-5 vs TMS-105-02-L-S

Related Parts for 825437-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 825437-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 825437-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 825437-5 would you like to use for your alert(s)?
  • Please alert me when 825437-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 825437-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 825437-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 825437-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 825437-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 825437-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: