Part Details for HT9170D by Holtek Semiconductor Inc
Overview of HT9170D by Holtek Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT9170D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT9170D
|
TME | IC: interface, DTMF,receiver, 2.5÷5.5VDC, SMD, SOP18 Min Qty: 1 | 145 |
|
$1.4200 / $2.2100 | Buy Now |
|
ComSIT USA | DTMF RECEIVER DTMF Signaling Circuit, CMOS, PDSO18 RoHS: Not Compliant | Europe - 97 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3100 |
|
RFQ | |
|
Chip1Cloud | DTMF Receiver | 40000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP18 | 1979 |
|
RFQ |
Part Details for HT9170D
HT9170D CAD Models
HT9170D Part Data Attributes:
|
HT9170D
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT9170D
Holtek Semiconductor Inc
DTMF Signaling Circuit, CMOS, PDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |