Part Details for HT46R23 by Holtek Semiconductor Inc
Overview of HT46R23 by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT46R23
HT46R23 CAD Models
HT46R23 Part Data Attributes:
|
HT46R23
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT46R23
Holtek Semiconductor Inc
RISC Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 31.75 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
PWM Channels | YES | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |