Part Details for HT23-601D-BAA by Applied Motion Products Inc
Overview of HT23-601D-BAA by Applied Motion Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0601DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 110A 3.1Mohm To-220Ab | |
RQJ0601DGDQS#H3 | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -2.8A 155Mohm Upak/Sc-62 | |
H7P0601DSTL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 50Mohm DPAK(S)/To-252 |
Price & Stock for HT23-601D-BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-HT23-601D-BAA
|
Mouser Electronics | Stepper Motors Step Motor w/ Encoder | 0 |
|
$162.6700 / $177.6900 | Order Now |