Part Details for HT1611A by Holtek Semiconductor Inc
Overview of HT1611A by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT1611A
HT1611A CAD Models
HT1611A Part Data Attributes:
|
HT1611A
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT1611A
Holtek Semiconductor Inc
Interface Circuit, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Digits/Characters | 8/10-DIGIT | |
Number of Segments | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 1.5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |