Datasheets
HT-MM900AE-4E-EE-25M0000000 by:

CMOS Output Clock Oscillator, 25MHz Nom,

Part Details for HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation

Overview of HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Part Details for HT-MM900AE-4E-EE-25M0000000

HT-MM900AE-4E-EE-25M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HT-MM900AE-4E-EE-25M0000000 Part Data Attributes

HT-MM900AE-4E-EE-25M0000000 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
HT-MM900AE-4E-EE-25M0000000 Microsemi Corporation CMOS Output Clock Oscillator, 25MHz Nom,
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for HT-MM900AE-4E-EE-25M0000000

This table gives cross-reference parts and alternative options found for HT-MM900AE-4E-EE-25M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AE-4E-EE-25M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HT-MM900AE-4E-EE-25M0000000 CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AE-4E-EE-25M0000000
HT-MM900AF-4E-EE-25M0000000 CMOS Output Clock Oscillator, 25MHz Nom, Microsemi Corporation HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AF-4E-EE-25M0000000
HT-MM900AC-4E-EE-25M0000000 CMOS Output Clock Oscillator, 25MHz Nom, Microsemi Corporation HT-MM900AE-4E-EE-25M0000000 vs HT-MM900AC-4E-EE-25M0000000
HT-MM900A7-4E-EE-25M0000000 CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-4E-EE-25M0000000 vs HT-MM900A7-4E-EE-25M0000000

HT-MM900AE-4E-EE-25M0000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-MM900AE-4E-EE-25M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of HT-MM900AE-4E-EE-25M00000... would you like to use for your alert(s)?
  • Please alert me when HT-MM900AE-4E-EE-25M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT-MM900AE-4E-EE-25M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-MM900AE-4E-EE-25M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT-MM900AE-4E-EE-25M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-MM900AE-4E-EE-25M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-MM900AE-4E-EE-25M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: