Part Details for HSP50214BVCZ by Intersil Corporation
Overview of HSP50214BVCZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVCZ | Renesas Electronics Corporation | Programmable Downconverter |
Part Details for HSP50214BVCZ
HSP50214BVCZ CAD Models
HSP50214BVCZ Part Data Attributes
|
HSP50214BVCZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP50214BVCZ
Intersil Corporation
Programmable Downconverter; MQFP120; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | QFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for HSP50214BVCZ
This table gives cross-reference parts and alternative options found for HSP50214BVCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP50214BVCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP50214VC | SPECIALTY TELECOM CIRCUIT, PQFP120 | Intersil Corporation | HSP50214BVCZ vs HSP50214VC |
HSP50214BVC | Telecom Circuit, 1-Func, PQFP120, | Harris Semiconductor | HSP50214BVCZ vs HSP50214BVC |
HSP50214VC | Telecom Circuit, 1-Func, PQFP120, | Harris Semiconductor | HSP50214BVCZ vs HSP50214VC |
HSP50214VI | SPECIALTY TELECOM CIRCUIT, PQFP120, MQFP-120 | Intersil Corporation | HSP50214BVCZ vs HSP50214VI |
HSP50214BVI | Programmable Downconverter; MQFP120; Temp Range: See Datasheet | Intersil Corporation | HSP50214BVCZ vs HSP50214BVI |
HSP50214VI | Telecom Circuit, 1-Func, PQFP120, | Harris Semiconductor | HSP50214BVCZ vs HSP50214VI |