HSP48410GM-25/883
Description: Histogram Processor, 24-Bit, CMOS, CPGA84

Overview of HSP48410GM-25/883 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HSP48410GM-25/883 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HSP48410GM-25/883-ND
DigiKey IC HISTOGRAMMER/ACCUM BUF 84CPGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6
In Stock
  • 4 $96.8900
$96.8900 Buy Now
Rochester Electronics HISTOGRAMMER/ACCUMULATING BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6
  • 1 $97.8200
  • 25 $95.8700
  • 100 $91.9500
  • 500 $88.0400
  • 1,000 $83.1500
$83.1500 / $97.8200 Buy Now

CAD Models for HSP48410GM-25/883 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSP48410GM-25/883 by Harris Semiconductor

HSP48410GM-25/883
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
25.6 MHz
External Data Bus Width
24
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
Low Power Mode
YES
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
24
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
308 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, HISTOGRAM PROCESSOR
Want to compare parts?
  1. HSP48410GM-25/883
    Harris Semiconductor
    Histogram Processor, 24-Bit, CMOS, CPGA84
    VS

Alternate Parts for HSP48410GM-25/883

This table gives cross-reference parts and alternative options found for HSP48410GM-25/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP48410GM-25/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSP48410GM-25/883 Histogram Processor, 24-Bit, CMOS, CPGA84 Rochester Electronics LLC HSP48410GM-25/883 vs HSP48410GM-25/883
5962-9457301MXA Histogram Processor, 24-Bit, CMOS Harris Semiconductor HSP48410GM-25/883 vs 5962-9457301MXA
HSP48410GM-25/883 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84, PGA-84 Intersil Corporation HSP48410GM-25/883 vs HSP48410GM-25/883
5962-9457301MXA 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84 Intersil Corporation HSP48410GM-25/883 vs 5962-9457301MXA
LF48410GM39 Histogram Processor, 24-Bit, CMOS, CPGA84, CERAMIC, PGA-84 LOGIC Devices Inc HSP48410GM-25/883 vs LF48410GM39
Part Number Description Manufacturer Compare
5962-9457302MXA Histogram Processor, 24-Bit, CMOS Harris Semiconductor HSP48410GM-25/883 vs 5962-9457302MXA
5962-9457301MXA Histogram Processor, 24-Bit, CMOS Harris Semiconductor HSP48410GM-25/883 vs 5962-9457301MXA
HSP48410GM-25/883 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84, PGA-84 Intersil Corporation HSP48410GM-25/883 vs HSP48410GM-25/883
HSP48410GC-33 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84 Intersil Corporation HSP48410GM-25/883 vs HSP48410GC-33
HSP48410GC-33 Histogram Processor, 24-Bit, CMOS, CPGA84 Rochester Electronics LLC HSP48410GM-25/883 vs HSP48410GC-33
LF48410GM39 Histogram Processor, 24-Bit, CMOS, CPGA84, CERAMIC, PGA-84 LOGIC Devices Inc HSP48410GM-25/883 vs LF48410GM39
5962-9457302MXX Histogram Processor, 24-Bit, CMOS, Harris Semiconductor HSP48410GM-25/883 vs 5962-9457302MXX
5962-9457301MXX Histogram Processor, 24-Bit, CMOS, Harris Semiconductor HSP48410GM-25/883 vs 5962-9457301MXX
5962-9457302MXC Histogram Processor, 24-Bit, CMOS, CPGA84 Harris Semiconductor HSP48410GM-25/883 vs 5962-9457302MXC
HSP48410GM-33/883 Histogram Processor, 24-Bit, CMOS, CPGA84 Harris Semiconductor HSP48410GM-25/883 vs HSP48410GM-33/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP48410GM-25/883 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP48410GM-25/883 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HSP48410GM-25/883 would you like to use for your alert(s)?
  • Please alert me when HSP48410GM-25/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP48410GM-25/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP48410GM-25/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP48410GM-25/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP48410GM-25/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP48410GM-25/883 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: