HSP48410GM-25/883 vs 5962-9457301MXA feature comparison

HSP48410GM-25/883 Harris Semiconductor

Buy Now Datasheet

5962-9457301MXA Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 25.6 MHz 25.6 MHz
External Data Bus Width 24 24
JESD-30 Code S-CPGA-P84
JESD-609 Code e0 e4
Low Power Mode YES NO
Number of Terminals 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 24 24
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Current-Max 308 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, HISTOGRAM PROCESSOR DSP PERIPHERAL, HISTOGRAM PROCESSOR
Base Number Matches 1 1

Compare HSP48410GM-25/883 with alternatives

Compare 5962-9457301MXA with alternatives