Microcontrollers and Processors
HSP45256JC-25
Description: Correlator, 8-Bit, CMOS, PQCC84

Overview of HSP45256JC-25 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for HSP45256JC-25 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSP45256JC-25 by Rochester Electronics LLC

HSP45256JC-25
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
25.6 MHz
External Data Bus Width
8
JESD-30 Code
S-PQCC-J84
Low Power Mode
YES
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CORRELATOR
Want to compare parts?
  1. HSP45256JC-25
    Rochester Electronics LLC
    Correlator, 8-Bit, CMOS, PQCC84
    VS

Alternate Parts for HSP45256JC-25

This table gives cross-reference parts and alternative options found for HSP45256JC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45256JC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSP45256GC-25 8-BIT, DSP-CORRELATOR, CPGA85, PGA-85 Intersil Corporation HSP45256JC-25 vs HSP45256GC-25
HSP45256GM-25/883 8-BIT, DSP-CORRELATOR, CPGA85, CERAMIC, PGA-85 Intersil Corporation HSP45256JC-25 vs HSP45256GM-25/883
HSP45256GM-25/883 Correlator, 8-Bit, CMOS, CPGA85 Harris Semiconductor HSP45256JC-25 vs HSP45256GM-25/883

Related Parts for HSP45256JC-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP45256JC-25 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP45256JC-25 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HSP45256JC-25 would you like to use for your alert(s)?
  • Please alert me when HSP45256JC-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP45256JC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP45256JC-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP45256JC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP45256JC-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP45256JC-25 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: