HSP45256JC-25
vs
HSP45256GC-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
QFN
PGA
Pin Count
84
85
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
25.6 MHz
25.6 MHz
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J84
S-CPGA-P85
Low Power Mode
YES
YES
Number of Terminals
84
85
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Data Bus Width
8
8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
PIN/PEG
Terminal Position
QUAD
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, CORRELATOR
DSP PERIPHERAL, CORRELATOR
Base Number Matches
1
1
Rohs Code
No
Package Description
PGA-85
Additional Feature
ICC SPECIFIED AT 25.6MHZ
JESD-609 Code
e0
Length
29.465 mm
Package Equivalence Code
PGA84M,11X11
Seated Height-Max
5.2 mm
Supply Current-Max
179 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
29.465 mm
Compare HSP45256JC-25 with alternatives
Compare HSP45256GC-25 with alternatives