-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-line ESD protection for high-speed lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSP053-4M5 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2339
|
Newark | Diode, Esd Protection, Unidir, 16V, Uqfn, Clamping Voltage Vc Max:16V, Diode Case Style:Μqfn, No.... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11720 |
|
$0.0950 / $0.3110 | Buy Now |
DISTI #
497-18022-1-ND
|
DigiKey | TVS DIODE 5VWM 5UQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12084 In Stock |
|
$0.0485 / $0.3000 | Buy Now |
DISTI #
HSP053-4M5
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir ?10kV@Contact Disc 5-Pin UQFN T/R - Tape and Reel (Alt: HSP053-4... more RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0719 | Buy Now |
DISTI #
511-HSP053-4M5
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines RoHS: Compliant | 10835 |
|
$0.0480 / $0.2900 | Buy Now |
DISTI #
V72:2272_21378765
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 5-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 449 |
|
$0.0457 / $0.2228 | Buy Now |
|
STMicroelectronics | 4-line ESD protection for high-speed lines RoHS: Compliant Min Qty: 1 | 10835 |
|
$0.0700 / $0.2800 | Buy Now |
|
Future Electronics | HSP Series 4-Channel Uni-Directional ESD Protection Device - uQFN-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0448 / $0.0479 | Buy Now |
|
Future Electronics | HSP Series 4-Channel Uni-Directional ESD Protection Device - uQFN-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0448 / $0.0479 | Buy Now |
|
Future Electronics | HSP Series 4-Channel Uni-Directional ESD Protection Device - uQFN-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0448 / $0.0479 | Buy Now |
DISTI #
64022135
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 5-Pin UQFN T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2238 | Americas - 449 |
|
$0.0457 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSP053-4M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP053-4M5
STMicroelectronics
4-line ESD protection for high-speed lines
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for HSP053-4M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP053-4M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF2S6.8UFS(TL3TMA) | Toshiba America Electronic Components | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | HSP053-4M5 vs DF2S6.8UFS(TL3TMA) |
DF2S6.8UFS(L3SOY,E | Toshiba America Electronic Components | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | HSP053-4M5 vs DF2S6.8UFS(L3SOY,E |