There are no models available for this part yet.
Overview of HSMS-8101-BLKG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8101925AGILF | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
8101925AGILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
DR0810-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT |
CAD Models for HSMS-8101-BLKG by Broadcom Limited
Part Data Attributes for HSMS-8101-BLKG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.26 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
KU BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
14 GHz
|
Operating Frequency-Min
|
10 GHz
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for HSMS-8101-BLKG
This table gives cross-reference parts and alternative options found for HSMS-8101-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8101-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8101-TR2 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8101-BLKG vs HSMS-8101-TR2 |
HSMS-8101-TR2 | Mixer Diode, Silicon | Broadcom Limited | HSMS-8101-BLKG vs HSMS-8101-TR2 |
HSMS-8101-TR1G | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | HSMS-8101-BLKG vs HSMS-8101-TR1G |
HSMS-8101-BLK | Mixer Diode, Silicon | Broadcom Limited | HSMS-8101-BLKG vs HSMS-8101-BLK |
HSMS-8101-BLKG | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | HSMS-8101-BLKG vs HSMS-8101-BLKG |
HSMS-8101-TR2 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-BLKG vs HSMS-8101-TR2 |
HSMS-8101-TR2 | SILICON, MIXER DIODE | Avago Technologies | HSMS-8101-BLKG vs HSMS-8101-TR2 |
HSMS-8101-TR1G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-BLKG vs HSMS-8101-TR1G |
HSMS-8101 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, | Broadcom Limited | HSMS-8101-BLKG vs HSMS-8101 |
HSMS-8101G | SILICON, X-KU BAND, MIXER DIODE | Avago Technologies | HSMS-8101-BLKG vs HSMS-8101G |
Related Parts for HSMS-8101-BLKG
-
HSMS-8101Microwave Mixer Diodes
-
MUR1660CTGRectifier Diodes
-
ATMEGA645A-AUMicrocontrollers
-
HUF76423D3SPower Field-Effect Transistors
-
HTST-105-01-L-DVHeaders and Edge Type Connectors
-
NCV4276BDTADJRKGLinear Regulator ICs
-
BUK9MHH-65PNNSmall Signal Field-Effect Transistors
-
HSMP-3862-BLKGPIN Diodes
-
AGLN125V5-VQG100IField Programmable Gate Arrays