Part Details for HSMS-8101-TR2 by Broadcom Limited
Overview of HSMS-8101-TR2 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8101925AGILF | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
8101925AGILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
DR0810-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT |
Part Details for HSMS-8101-TR2
HSMS-8101-TR2 CAD Models
HSMS-8101-TR2 Part Data Attributes
|
HSMS-8101-TR2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-8101-TR2
Broadcom Limited
Mixer Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-8101-TR2
This table gives cross-reference parts and alternative options found for HSMS-8101-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8101-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-8101-BLK | Broadcom Limited | Check for Price | Mixer Diode, Silicon | HSMS-8101-TR2 vs HSMS-8101-BLK |
HSMS-8101-TR1G | Broadcom Limited | Check for Price | Mixer Diode, KU Band, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | HSMS-8101-TR2 vs HSMS-8101-TR1G |
HSMS-8101-BLKG | Agilent Technologies Inc | Check for Price | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | HSMS-8101-TR2 vs HSMS-8101-BLKG |
HSMS-8101-TR1G | Agilent Technologies Inc | Check for Price | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | HSMS-8101-TR2 vs HSMS-8101-TR1G |
HSMS-8101-TR2 | Agilent Technologies Inc | Check for Price | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | HSMS-8101-TR2 vs HSMS-8101-TR2 |
HSMS-8101-BLK | Agilent Technologies Inc | Check for Price | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | HSMS-8101-TR2 vs HSMS-8101-BLK |
HSMS-8101-BLK | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-8101-TR2 vs HSMS-8101-BLK |