Part Details for HSMS-286F-TR1G by Avago Technologies
Overview of HSMS-286F-TR1G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel | |
UCC2808ADTR-1G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 |
Price & Stock for HSMS-286F-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.6384 / $2.1280 | Buy Now |
Part Details for HSMS-286F-TR1G
HSMS-286F-TR1G CAD Models
HSMS-286F-TR1G Part Data Attributes
|
HSMS-286F-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-286F-TR1G
Avago Technologies
SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-286F-TR1G
This table gives cross-reference parts and alternative options found for HSMS-286F-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286F-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-286F-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286F-TR1G vs HSMS-286F-TR2 |
HSMS-286F-BLK | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286F-TR1G vs HSMS-286F-BLK |
HSMS-286F-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286F-TR1G vs HSMS-286F-BLK |
HSMS-286F-TR2G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-286F-TR1G vs HSMS-286F-TR2G |
HSMS-286F-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Hewlett Packard Co | HSMS-286F-TR1G vs HSMS-286F-BLK |
HSMS-286F-TR2 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286F-TR1G vs HSMS-286F-TR2 |
HSMS-286FBLK | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR1G vs HSMS-286FBLK |
HSMS-286F-BLKG | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR1G vs HSMS-286F-BLKG |
HSMS-286F-BLK | SILICON, UHF-C BAND, MIXER DIODE, SC70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR1G vs HSMS-286F-BLK |
HSMS-286F-TR2G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-286F-TR1G vs HSMS-286F-TR2G |