Part Details for HSMS-286F-TR2 by Avago Technologies
Overview of HSMS-286F-TR2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel |
Part Details for HSMS-286F-TR2
HSMS-286F-TR2 CAD Models
HSMS-286F-TR2 Part Data Attributes
|
HSMS-286F-TR2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-286F-TR2
Avago Technologies
SILICON, UHF-C BAND, MIXER DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-286F-TR2
This table gives cross-reference parts and alternative options found for HSMS-286F-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286F-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-286F-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286F-TR2 vs HSMS-286F-TR2 |
HSMS-286F-BLK | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-286F-TR2 vs HSMS-286F-BLK |
HSMS-286F-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-286F-TR2 vs HSMS-286F-BLK |
HSMS-286F-TR2G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-286F-TR2 vs HSMS-286F-TR2G |
HSMS-286F-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Hewlett Packard Co | HSMS-286F-TR2 vs HSMS-286F-BLK |
HSMS-286F-TR1G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-286F-TR2 vs HSMS-286F-TR1G |
HSMS-286FBLK | Mixer Diode, Ultra High Frequency to C Band, Silicon, SC70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR2 vs HSMS-286FBLK |
HSMS-286F-BLKG | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR2 vs HSMS-286F-BLKG |
HSMS-286F-BLK | SILICON, UHF-C BAND, MIXER DIODE, SC70, 3 PIN | Agilent Technologies Inc | HSMS-286F-TR2 vs HSMS-286F-BLK |
HSMS-286F-TR2G | SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-286F-TR2 vs HSMS-286F-TR2G |