Part Details for HSMM-C170 by Broadcom Limited
Overview of HSMM-C170 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMM-C170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1172
|
Newark | Led, Green, 525 Nm, 3.3 V, 20 Ma, 120 Mcd Rohs Compliant: Yes |Broadcom HSMM-C170 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4680 / $0.4850 | Buy Now |
DISTI #
516-1435-1-ND
|
DigiKey | LED GREEN DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20558 In Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
HSMM-C170
|
Avnet Americas | LED Uni-Color Green 523nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMM-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HSMM-C170
|
Mouser Electronics | Standard LEDs - SMD Green Diffused 525nm 120mcd RoHS: Compliant | 46693 |
|
$0.4500 / $1.0800 | Buy Now |
DISTI #
HSMM-C170
|
Avnet Americas | LED Uni-Color Green 523nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMM-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
HSMM-C170
|
TME | LED, SMD, green, 45÷120mcd, 2x1.25x0.8mm, 170°, 3.3÷3.9V, 20mA, 78mW Min Qty: 1 | 0 |
|
$0.7900 / $1.0500 | RFQ |
DISTI #
HSMM-C170
|
EBV Elektronik | LED Uni-Color Green 523nm 2-Pin Chip LED T/R (Alt: HSMM-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 204000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 164000 |
|
$0.6139 / $0.6597 | Buy Now |
Part Details for HSMM-C170
HSMM-C170 CAD Models
HSMM-C170 Part Data Attributes:
|
HSMM-C170
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMM-C170
Broadcom Limited
Single Color LED, High Performance Green, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMM-C170
This table gives cross-reference parts and alternative options found for HSMM-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-C170 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC, SMT, 2 PIN | Avago Technologies | HSMM-C170 vs HSMM-C170 |